Low

TEXAS INSTRUMENTS  CD74HCT14M  IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Type: Inverter
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 4mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/276

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1750

Order multiple quantity: 50

Price: $0.255

Buy

Price

Quantity List Price
1000 - 4999 $0.255
5000 - 9999 $0.235
10000 - 24999 $0.195
25000 - 49999 $0.19
50000 - 999999999 $0.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1267
MC74HCT14ADG
CAD CadSoft_EAGLE Technical Data Sheet}  

MC74HCT14ADG

ON SEMICONDUCTOR

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,040

1+ $0.163 Promotional price 10+ $0.163 Promotional price 100+ $0.163 Promotional price 1000+ $0.14 Promotional price more…

Buy
  • 1,040 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
25M8590
CD74HCT14M
CAD CadSoft_EAGLE Technical Data Sheet}  

CD74HCT14M

TEXAS INSTRUMENTS

74HCT CMOS, SMD, 74HCT14, SOIC14

74HCT CMOS, SMD, 74HCT14, SOIC14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-55°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

718

1+ $0.246 Promotional price 10+ $0.246 Promotional price 100+ $0.246 Promotional price 1000+ $0.211 Promotional price more…

Buy
  • 718 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
05B6022
CD74HCT14M96
Technical Data Sheet}  

CD74HCT14M96

TEXAS INSTRUMENTS

LOGIC, INVERTER SCHMITT TRIGGER, HEX, SOIC-14

LOGIC, INVERTER SCHMITT TRIGGER, HEX, SOIC-14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.213 5000+ $0.196 10000+ $0.162 25000+ $0.159 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3155
CD74HCT14MT
Technical Data Sheet}  

CD74HCT14MT

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14, FULL REEL

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14, FULL REEL; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Family Type:HCT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.387 2000+ $0.362 5000+ $0.354 10000+ $0.338

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

68K9994
CD74HCT14M96E4
 

CD74HCT14M96E4

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.213 5000+ $0.196 10000+ $0.162 25000+ $0.159 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

68K9993
CD74HCT14ME4
 

CD74HCT14ME4

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.255 5000+ $0.235 10000+ $0.195 25000+ $0.19 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

31K6706
CD74HCT14MG4
 

CD74HCT14MG4

TEXAS INSTRUMENTS

Buffer Logic IC

Buffer Logic IC; Leaded Process Compatible:Yes; Logic Family:HCT; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.255 5000+ $0.235 10000+ $0.195 25000+ $0.19 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

31K6707
CD74HCT14M96G4
 

CD74HCT14M96G4

TEXAS INSTRUMENTS

Buffer Logic IC

Buffer Logic IC; Leaded Process Compatible:Yes; Logic Family:HCT; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.213 5000+ $0.196 10000+ $0.162 25000+ $0.159 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71R1274
74HCT14D,652
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

74HCT14D,652

NXP

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,522

1+ $0.089 Promotional price 10+ $0.089 Promotional price 25+ $0.089 Promotional price 100+ $0.089 Promotional price more…

Buy
  • 3,522 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
11N8528
74HCT14D
CAD CadSoft_EAGLE Technical Data Sheet}  

74HCT14D

NXP

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,450

1+ $0.062 Promotional price 10+ $0.062 Promotional price 25+ $0.062 Promotional price 100+ $0.062 Promotional price more…

Buy
  • 7,450 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought