Low

CD74HCT123M - 

Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

CD74HCT123M - Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HCT123M
Newark Part No.:
66F5456

Product Overview

The CD74HCT123M is a dual Monostable Multivibrator with RESETs. It is a retriggerable and differ only in that the 123 types can be triggered by a negative to positive RESET pulse, whereas the 423 types do not have this feature. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the A\ and B inputs occur at a particular voltage level and is not related to the rise and fall times of the trigger pulses. Once triggered, the output pulse width may be extended by retriggering inputs A\ and B. The output pulse can be terminated by a low level on the RESET (R) pin. Trailing edge triggering (A)\ and leading edge triggering (B) inputs are provided for triggering from either edge of the input pulse. If either Mono is not used each input on the unused device (A\, B and R\) must be terminated high or low.
  • Overriding reset terminates output pulse
  • Triggering from the leading or trailing edge
  • Separate resets
  • Wide range of output-pulse widths
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic IC
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HCT123
:
Retriggerable Monostable
:
4A
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
25ns
:
74HCT
:
74123
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

74HCT CMOS, SMD, 74HCT123, SOIC16

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.65 10+ $0.538 100+ $0.328 500+ $0.291 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.134 5000+ $0.125 12500+ $0.117 25000+ $0.108 More Pricing...

Add

NEXPERIA

Monostable Multivibrator, 74HCT123, 30 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

2,269 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.254 $ 0.25
Price for:
Each
Multiple: 40 Minimum: 1680
Quantity Price
1680 + $0.254
2500 + $0.217
10000 + $0.202
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.