Low

CD74HCT04E - 

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

CD74HCT04E - Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14
CD74HCT04E - Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD74HCT04E
Newark Part No.:
60K5147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT04E is a CMOS logic high-speed Hex Inverter designed to achieve operating speeds similar to LSTTL gates, with the low power consumption of standard CMOS integrated circuits. This device has the ability to drive 10 LSTTL loads. The 74HCT logic family functionally is pin compatible with the standard 74LS logic family.
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing, Industrial

Product Information

:
74HCT04
:
Inverter
:
4mA
:
1
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7404
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

867 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

445 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.481
100 + $0.31
500 + $0.279
1000 + $0.248
2500 + $0.225
10000 + $0.202
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.