Low

CD74HC86M - 

XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

CD74HC86M - XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
CD74HC86M
Newark Part No.:
66F5448

Product Information

:
74HC86
:
XOR Gate
:
5.2mA
:
2
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
7486
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

508 in stock

Each

1+ $0.40 10+ $0.325 100+ $0.198 500+ $0.176 More Pricing...

Add

TEXAS INSTRUMENTS

XOR Gate, 74HCT86, 8 Input, 5.2 mA, 4.5 V to 5.5 V, SOIC-14

695 in stock
Add

ON SEMICONDUCTOR

XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
101 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.393 25+ $0.351 50+ $0.309 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.319 $ 0.32
Price for:
Each
Multiple: 50 Minimum: 1300
Quantity Price
1300 + $0.319
2500 + $0.289
10000 + $0.259
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.