Low

CD74HC74E - 

Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HC74, D, 14 ns, 50 MHz, 5.2 mA, DIP

CD74HC74E - Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HC74, D, 14 ns, 50 MHz, 5.2 mA, DIP
CD74HC74E - Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HC74, D, 14 ns, 50 MHz, 5.2 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74HC74E
Newark Part No.:
60K5166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC74E is a high speed CMOS logic dual positive-edge-triggered D-type Flip-flop with set and reset. The HC74 utilizes silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent DATA, SET\, RESET\ and CLOCK inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. SET\ and RESET\ are independent of the clock and are accomplished by a low level at the appropriate input.
  • Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
  • Asynchronous reset
  • Complementary outputs
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • ±20mA DC input/output diode current
  • ±25mA DC drain current

Applications

Industrial

Product Information

:
74HC74
:
D
:
14ns
:
50MHz
:
5.2mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
2V
:
6V
:
74HC
:
7474
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

338 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.481
100 + $0.31
500 + $0.279
1000 + $0.248
2500 + $0.225
10000 + $0.202
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.