Low

CD74HC73E - 

Flip-Flop, with Reset, Complementary, Negative Edge, 74HC73, JK, 13 ns, 35 MHz, 5.2 mA, DIP

CD74HC73E - Flip-Flop, with Reset, Complementary, Negative Edge, 74HC73, JK, 13 ns, 35 MHz, 5.2 mA, DIP
CD74HC73E - Flip-Flop, with Reset, Complementary, Negative Edge, 74HC73, JK, 13 ns, 35 MHz, 5.2 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74HC73E
Newark Part No.:
06F3166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC73E is a high speed CMOS logic dual Negative-Edge-Triggered Flip-flop with J-K reset, clock inputs and Q and Q\ outputs. The CD74HCT73 utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. They change state on the negative-going transition of the clock pulse. Reset is accomplished asynchronously by a low level input. This device is functionally identical to the HC/HCT107 but differs in terminal assignment and in some parametric limits. The HCT logic family is functionally as well as pin compatible with the standard LS logic family.
  • Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
  • Asynchronous reset
  • Complementary outputs
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • ±20mA DC input/output diode current
  • ±25mA DC drain current

Applications

Industrial

Product Information

:
74HC73
:
JK
:
13ns
:
35MHz
:
5.2mA
:
DIP
:
14Pins
:
Negative Edge
:
Complementary, Differential
:
2V
:
6V
:
74HC
:
7473
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,032 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.73 $ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.602
100 + $0.388
500 + $0.35
1000 + $0.311
2500 + $0.282
10000 + $0.253
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.