TEXAS INSTRUMENTS  CD74HC595E  LOGIC, SHIFT REGISTER 8-BIT, 16DIP

TEXAS INSTRUMENTS CD74HC595E

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Shift Register Function Serial to Parallel
  • Logic Type Shift Register
  • No. of Elements 1 Element
  • IC Output Type Tri State
  • No. of Pins 16Pins
  • Logic Case Style DIP
  • Supply Voltage Min 2V
  • Supply Voltage Max 6V
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  188

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.894 $0.894

Buy

Price

Quantity List Price
1 - 9 $0.894
10 - 99 $0.749
100 - 999 $0.484
1000 - 1999 $0.387
2000 - 4999 $0.327
5000 - 9999 $0.32
10000 - 24999 $0.308
25000+ $0.297
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N6651
SN74HC595DW

SN74HC595DW

TEXAS INSTRUMENTS

IC, 74HC, REGISTER, SOIC16

Availability:​ 899  

Price for: Each

1+ $0.634 10+ $0.531 100+ $0.343 1000+ $0.274 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Customers Also Bought