Low

CD74HC574E - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 15 ns, 60 MHz, 7.8 mA, DIP

CD74HC574E - Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 15 ns, 60 MHz, 7.8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74HC574E
Newark Part No.:
67K0158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC574E is an octal positive-edge-triggered high speed CMOS D-type Flip-flop with 3-state outputs and the capability to drive 15 LSTTL loads. The eight edge-triggered flip-flops enter data into their registers on the low to high transition of clock (CP). The OE\ controls the 3-state outputs and is independent of the register operation. When OE\ is high, the outputs are in the high-impedance state.
  • Buffered inputs
  • Common three-state output enable control
  • Three-state outputs
  • Bus line driving capability
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

:
74HC574
:
D
:
15ns
:
60MHz
:
7.8mA
:
DIP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
6V
:
74HC
:
74574
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

Flip-Flop, Tri State, Positive Edge, 74HC574, D, 14 ns, 133 MHz, 7.8 mA, SOIC

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

456 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.707
100 + $0.456
500 + $0.411
1000 + $0.365
2500 + $0.331
10000 + $0.297
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.