Low

TEXAS INSTRUMENTS  CD74HC541EE4  Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

TEXAS INSTRUMENTS CD74HC541EE4
Manufacturer Part No:
CD74HC541EE4
Newark Part No.:
63K5100
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC541
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Min:
6V
Supply Voltage Max:
2V
Logic IC Family:
74HC
Logic IC Base Number:
74541
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

TEXAS INSTRUMENTS

1,194 in stock

Price for: Each

1+ $0.83 10+ $0.696 100+ $0.449 1000+ $0.359 More pricing

Buy

Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

TEXAS INSTRUMENTS

2,059 in stock

Price for: Each

1+ $0.628 10+ $0.527 100+ $0.321 1000+ $0.248 More pricing

Buy

Associated Products