Low

CD74HC541E - 

Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

CD74HC541E - Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
CD74HC541E
Newark Part No.:
60K5165
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC541E is an inverting octal Buffer/Line Driver with 3-state outputs and the capability to drive 15 LSTTL loads. The output enables (OE1\) and (OE2\) control the 3-state outputs. If either OE1\ or OE2\ is HIGH the outputs will be in the high impedance state. For data output OE1\ and OE2\ both must be LOW.
  • Buffered inputs
  • Bus line driving capability
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity - NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • Typical propagation delay = 9ns at VCC = 5V, CL = 15pF, TA = 25°C
  • Standard outputs - 10 LSTTL loads
  • Bus driver outputs - 15 LSTTL loads

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74HC541
:
Buffer / Line Driver, Non Inverting
:
DIP
:
20Pins
:
2V
:
6V
:
74HC
:
74541
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
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
Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/16/18

Contact me when back in stock

Alternatives Available

60K6841 - Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

67K8387 - Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.707
100 + $0.456
500 + $0.411
1000 + $0.365
2500 + $0.331
10000 + $0.297