TEXAS INSTRUMENTS  CD74HC4514EN  4 TO 16 LINE DECODER/DMUX, DIP-24

TEXAS INSTRUMENTS CD74HC4514EN

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The CD74HC4514EN is a CMOS logic high-speed 4 to16 Line Decoder/Demultiplexer with input latches. The selected output is enabled by a low on the enable input (E\). A high on E\ inhibits selection of any output. Demultiplexing is accomplished by using the E\ input as the data input and the select inputs (A0 to A3) as addresses. This E\ input also serves as a chip select when the device is cascaded. When Latch Enable (LE\) is high the output follows changes in the inputs. When LE is low the output is isolated from changes in the input and remains at the level it had before the latches were enabled. This device, enhanced versions of the equivalent CMOS types, can drive 10 LSTTL loads.
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing; Industrial
Back to top

Product Specifications, Documents & More


  • Logic Case Style: DIP
  • Logic Type: Decoder / Demultiplexer
  • MSL: -
  • No. of Outputs: 16
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 05B6167 - 4 TO 16 LINE DECODER/DMUX, SOIC-24

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05B6167
CD74HC4514M96

CD74HC4514M96

TEXAS INSTRUMENTS

4 TO 16 LINE DECODER/DMUX, SOIC-24

0

Price for: Each 1

1000+ $1.45 2500+ $1.43 5000+ $1.37

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought