Low

CD74HC4316E - 

Analog Switch, Quad Channel, SPST, 4 Channels, 170 ohm, 2V to 6V, DIP, 16 Pins

CD74HC4316E - Analog Switch, Quad Channel, SPST, 4 Channels, 170 ohm, 2V to 6V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD74HC4316E
Newark Part No.:
67K0152
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC4316E is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. In addition this device contains logic-level translation circuits that provide for analog signal switching of voltages between ±5V via 5V logic. Each switch is turned on by a high-level voltage on its select input (S) when the common Enable (E) is Low. A High E disables all switches. The digital inputs can swing between VCC and GND; the analog inputs/outputs can swing between VCC as a positive limit and VEE as a negative limit.
  • Fast switching and propagation delay
  • Times low OFF leakage current
  • Built-in break-before-make switching
  • High noise immunity
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
SPST
:
4Channels
:
170ohm
:
2V to 6V
:
DIP
:
16Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.77 10+ $0.636 100+ $0.41 500+ $0.369 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.328 $ 0.33
Price for:
Each
Multiple: 25 Minimum: 1225
Quantity Price
1225 + $0.328
2500 + $0.298
10000 + $0.267
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.