Low

TEXAS INSTRUMENTS  CD74HC4051M96G4  ANALOG MUX/DMUX, 8 X 1, SOIC-16

TEXAS INSTRUMENTS CD74HC4051M96G4
Technical Data Sheet (10.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
130ohm
Supply Voltage Range:
2V to 6V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
16 µA
Analog Switch Case Style:
SOIC
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ANALOG MUX/DMUX, 8 X 1, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2500+ $0.142 Promotional price 10000+ $0.142 Promotional price 22500+ $0.142 Promotional price

Buy

ANALOG MUX/DMUX, 8 X 1, SOIC-16

TEXAS INSTRUMENTS

147 in stock

Price for: Each

1+ $0.633 10+ $0.53 100+ $0.323 1000+ $0.25 More pricing

Buy

ANALOG MUX/DMUX, 8 X 1, SOIC-16

TEXAS INSTRUMENTS

1,572 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.219 Promotional price 10+ $0.219 Promotional price 100+ $0.20 Promotional price 1000+ $0.185 Promotional price

Buy

Analogue Multiplexer / Demultiplexer, 8:1, 1

TEXAS INSTRUMENTS

2,238:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.603 10+ $0.502 100+ $0.306 1000+ $0.237

Buy

Associated Products