Low

CD74HC4050E - 

Buffer, 74HC4050, 2 V to 6 V, DIP-16

CD74HC4050E - Buffer, 74HC4050, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HC4050E
Newark Part No.:
67K0149
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC4050E is a high speed CMOS logic Hex Non-Inverting Buffer fabricated with high-speed silicon gate technology. They have a modified input protection structure that enables these parts to be used as logic level translators which convert high-level logic to a low-level logic while operating off the low-level logic supply. For example, 15V input pulse levels can be down-converted to 0 to 5V logic levels. The modified input protection structure protects the input from negative electrostatic discharge. These parts also can be used as simple buffers or inverters without level translation. The CD74HC4050E is enhanced versions of equivalent CMOS types.
  • Typical propagation delay: 6ns at VCC = 5V, CL = 15pF, TA = 25°C
  • High-to-low voltage level converter for up to VI = 16V
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL Logic ICs
  • Green product

Applications

Signal Processing

Product Information

:
74HC4050
:
Buffer, Non Inverting
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
744050
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,265 in stock

Each

1+ $0.47 10+ $0.397 100+ $0.242 500+ $0.215 1000+ $0.187 2500+ $0.16 10000+ $0.149 More Less

0

Each

1000+ $0.187 5000+ $0.16 10000+ $0.149 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,965 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.47 $ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
10 + $0.397
100 + $0.242
500 + $0.215
1000 + $0.187
2500 + $0.16
10000 + $0.149
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.