Low

CD74HC4046AE - 

PLL Frequency Synthesis, 18 MHz, 2 V to 6 V / 8 µA supply, DIP-16

CD74HC4046AE - PLL Frequency Synthesis, 18 MHz, 2 V to 6 V / 8 µA supply, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HC4046AE
Newark Part No.:
67K0148
Product Range
74HC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC4046AE is a high speed silicon-gate CMOS logic Phase-Locked-Loop with VCO and compatible with the CD4046B of the "4000B" series. They are specified in compliance with JEDEC standard number 7. The HC4046A phase-locked-loop circuits that contain a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the 4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.
  • Operating frequency range-up to 18MHz (typical) at VCC=5V
  • Choice of three phase comparators
  • Excellent VCO frequency linearity
  • VCO-inhibit control for on/off keying and for low standby power consumption
  • Minimal frequency drift
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL Logic ICs

Applications

Signal Processing

Product Information

:
Frequency Synthesis
:
18MHz
:
16Pins
:
DIP
:
2V
:
6V
:
-55°C
:
125°C
:
Each
:
74HC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,494 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.64 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.531
100 + $0.342
500 + $0.308
1000 + $0.274
2500 + $0.248
10000 + $0.223
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD74HC4046AE - PLL WITH VCO, 18MHZ, DIP-16 5 5 1 1
Texas Instrument Top quality parts use them every day in my work. I repair Industrial electronics in the manufacturing and depend on good quality parts. March 4, 2015
  • 2015-06-11T15:22:07.829-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_67K0148, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.