Low

TEXAS INSTRUMENTS  CD74HC40105M  IC, LOGIC, FIFO REGISTER, 16SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: -
  • FIFO Function: Asynchronous
  • Frequency: 32MHz
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Organization: 16 x 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:  884

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 99 $0.857
100 - 499 $0.658
500 - 999 $0.509
1000 - 2499 $0.472
2500 - 4999 $0.412
5000 - 9999 $0.406
10000+ $0.402

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05B6147
CD74HC40105M96

CD74HC40105M96

TEXAS INSTRUMENTS

IC,FIFO,16X4,ASYNCHRONOUS,HC-CMOS,SOP,16PIN,PLASTIC

IC,FIFO,16X4,ASYNCHRONOUS,HC-CMOS,SOP,16PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2500+ $0.36 5000+ $0.354 10000+ $0.351

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought