Low

TEXAS INSTRUMENTS  CD74HC374E  Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC374, D, 15 ns, 60 MHz, 7.8 mA, DIP

TEXAS INSTRUMENTS CD74HC374E
Technical Data Sheet (11.15KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD74HC374E is a high speed CMOS octal positive-edge-triggered D-type Flip-flop with 3-state outputs and the capability to drive 15 LSTTL loads. The eight edge-triggered flip-flops enter data into their registers on the low to high transition of clock. The OE controls the 3-state outputs and is independent of the register operation. When OE\ is high, the outputs are in the high-impedance state. The 374 series is identical in function and differ only in their pinout arrangements.
  • Buffered inputs
  • Common three-state output enable control
  • Three-state outputs
  • Bus line driving capability
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74HC374
Flip-Flop Type:
D
Propagation Delay:
15ns
Frequency:
60MHz
Output Current:
7.8mA
Logic Case Style:
DIP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74374
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products