Low

TEXAS INSTRUMENTS  CD74HC283M96G4  IC, 4BIT BINARY FULL ADDER, 19NS, SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.5V to 4.2V
  • Input Voltage Max: 4.2V
  • Input Voltage Min: 500mV
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought