Low

TEXAS INSTRUMENTS  CD74HC283M  LOGIC, 4BIT BINARY FULL ADDER, 16SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 4.2V
  • Input Voltage Min: 500mV
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  99

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.634

Buy

Price

Quantity List Price
1 - 9 $0.634
10 - 99 $0.504
100 - 499 $0.377
500 - 999 $0.277
1000 - 2499 $0.253
2500 - 9999 $0.22
10000 - 24999 $0.215
25000+ $0.21

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought