Low

TEXAS INSTRUMENTS  CD74HC283M  4 BIT BINARY FULL ADDER, 19NS, SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.5V to 4.2V
  • Input Voltage Max: 4.2V
  • Input Voltage Min: 500mV
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1400

Order multiple quantity: 40

Unit Price: $0.265

Buy

Price

Quantity List Price
1000 - 2499 $0.265
2500 - 9999 $0.231
10000 - 24999 $0.225
25000+ $0.22

TEXAS INSTRUMENTS-CD74HC283M-4 BIT BINARY FULL ADDER, 19NS, SOIC16;4 BIT BINARY FULL ADDER, 19NS, SOIC16; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:0.5V; Input Voltage Max:4.2V; No. of Bits:4bit; Propagation Delay:19ns; Logic Case Style:SOIC; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71R2322
74HC283D,653

74HC283D,653

NXP

74HC283D/SO16/REEL13

74HC283D/SO16/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2500+ $0.337 5000+ $0.315 7500+ $0.292

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

85X2917
74HC283D,652

74HC283D,652

NXP

LOGIC, BINARY FULL ADDER, 4BIT, SOIC-16

LOGIC, BINARY FULL ADDER, 4BIT, SOIC-16; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:0V; Input Voltage Max:6V; No. of Bits:4bit; Propagation Delay:-; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

966

1+ $0.888 250+ $0.67 500+ $0.597 1000+ $0.538 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Associated Products


Customers Also Bought