Low

TEXAS INSTRUMENTS  CD74HC283EE4  IC, 4BIT BINARY FULL ADDER, 19NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.5V to 4.2V
  • Input Voltage Max: 4.2V
  • Input Voltage Min: 500mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1300

Order multiple quantity: 25

Price: $0.303

Buy

Price

Quantity List Price
1000 - 1999 $0.303
2000 - 4999 $0.273
5000 - 999999999 $0.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06F3086
CD74HC283E
Technical Data Sheet}  

CD74HC283E

TEXAS INSTRUMENTS

IC, 4BIT BINARY FULL ADDER, 19NS, DIP-16

IC, 4BIT BINARY FULL ADDER, 19NS, DIP-16; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:0.5V; Input Voltage Max:4.2V; No. of Bits:4bit; Propagation Delay:19ns; Logic Case Style:DIP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.303 2000+ $0.273 5000+ $0.24

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought