Low

TEXAS INSTRUMENTS  CD74HC283E  IC, 4BIT BINARY FULL ADDER, 19NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.5V to 4.2V
  • Input Voltage Max: 4.2V
  • Input Voltage Min: 500mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1300

Order multiple quantity: 25

Price: $0.287

Buy

Price

Quantity List Price
1000 - 2499 $0.287
2500 - 9999 $0.25
10000 - 24999 $0.244
25000+ $0.238

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50R5393
CD74HC283E

CD74HC283E

TEXAS INSTRUMENTS

LOGIC, 4BIT BINARY FULL ADDER, 16DIP

LOGIC, 4BIT BINARY FULL ADDER, 16DIP; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:0.5V; Input Voltage Max:4.2V; No. of Bits:4bit; Propagation Delay:19ns; Logic Case Style:DIP; No. of Pins:16; Operating Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

788

1+ $0.703 10+ $0.558 100+ $0.417 500+ $0.307 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Customers Also Bought