Low

CD74HC273E - 

Flip-Flop, with Reset, Non Inverted, Positive Edge, 74HC273, D, 12 ns, 60 MHz, 5.2 mA, DIP

CD74HC273E - Flip-Flop, with Reset, Non Inverted, Positive Edge, 74HC273, D, 12 ns, 60 MHz, 5.2 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74HC273E
Newark Part No.:
68K9998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC273E is an octal high speed CMOS D-type Flip-flop with reset and direct clear input. It is manufactured with silicon-gate CMOS technology. It possesses the low power consumption of standard CMOS integrated circuits. Information at the D inputs transferred to the Q outputs on the positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset (MR\). Resetting is accomplished by a low voltage level independent of the clock. All eight Q outputs are reset to a logic 0.
  • Common clock and asynchronous master reset
  • Positive edge triggering
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

:
74HC273
:
D
:
12ns
:
60MHz
:
5.2mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
2V
:
6V
:
74HC
:
74273
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, with Clear, Non Inverted, Positive Edge, 74HC273, D, 13 ns, 25 MHz, 5.2 mA, DIP

9,048 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,195 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.67
100 + $0.432
500 + $0.389
1000 + $0.346
2500 + $0.314
10000 + $0.281
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.