Low

TEXAS INSTRUMENTS  CD74HC157M96  Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS CD74HC157M96
Manufacturer Part No:
CD74HC157M96
Newark Part No.:
05B6104
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC157
Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
-
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74HC
Logic IC Base Number:
74157
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.261 2000+ $0.221 5000+ $0.216 10000+ $0.208 More pricing

Buy
74HC157D,653

74HC157D/SO16/DONTUSE REEL 13

NEXPERIA

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.161

Buy
74HC157D,653

74HC157D/SO16/DONTUSE REEL 13

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.143 5000+ $0.134 12500+ $0.124 25000+ $0.115 More pricing

Buy

IC, 74HC CMOS, SMD, 74HC157, SOIC16

NEXPERIA

45:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.333 10+ $0.278 25+ $0.243 100+ $0.208 More pricing

Buy

Associated Products