Low

CD74HC14M96 - 

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

CD74HC14M96 - Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
CD74HC14M96
Newark Part No.:
28X3359
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC14
:
Inverter Schmitt Trigger
:
5.2mA
:
1
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
7414
:
-55°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

2,489 in stock

Each (Supplied on Cut Tape)

1+ $0.54 10+ $0.448 25+ $0.39 50+ $0.331 More Pricing...

Add

TEXAS INSTRUMENTS

Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

218 in stock

Each

1+ $0.65 10+ $0.538 100+ $0.328 500+ $0.291 More Pricing...

Add
1,751 in stock

Each (Supplied on Cut Tape)

5+ $0.54 10+ $0.448 25+ $0.39 50+ $0.331 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, NSOIC-14

524 in stock

Each (Supplied on Cut Tape)

1+ $0.48 10+ $0.395 25+ $0.344 50+ $0.292 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

768 in stock
Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, NSOIC-14

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.155 5000+ $0.152 10000+ $0.148 15000+ $0.144 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.176 $ 0.18
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.176
5000 + $0.172
10000 + $0.168
15000 + $0.164
25000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.