Low

CD74HC14E - 

Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC14E - Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14
CD74HC14E - Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD74HC14E
Newark Part No.:
67K0138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC14E is a CMOS high-speed logic hex Schmitt-triggered Inverter with 2 to 6V operation and 55 to 125°C wide operating temperature range. This inverter features 10 LSTTL loads standard outputs and 15 LSTTL loads bus driver outputs.
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing, Industrial

Product Information

:
74HC14
:
Inverter
:
5.2mA
:
1
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7414
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Priority Encoder, HC Family, 4 Output, 5.2 mA, 2 V to 6 V, DIP-16

1,222 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,294 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,625 Further stock expected to ship on May 24, 2018

More stock available week commencing 6/11/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.481
100 + $0.31
500 + $0.279
1000 + $0.248
2500 + $0.225
10000 + $0.202
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.