Low

CD74HC147E - 

Priority Encoder, HC Family, 4 Output, 5.2 mA, 2 V to 6 V, DIP-16

CD74HC147E - Priority Encoder, HC Family, 4 Output, 5.2 mA, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HC147E
Newark Part No.:
06F3044
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC147E is a CMOS logic high-speed 10-to-4 line Priority Encoder which is pin-compatible with low power Schottky TTL (LSTTL). The 'HC147 9-input priority encoder accept data from nine active LOW inputs (l1 to l9) and provide binary representation on the four active LOW inputs (Y0\ to Y3\). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output with input line l9 having the highest priority. This encoder provides the 10 to 4-line priority encoding function by use of the implied decimal "zero". The "zero" is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.
  • Buffered inputs and outputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing, Industrial

Product Information

:
74HC147
:
Priority Encoder
:
4Outputs
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74147
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1000+ $0.286 2000+ $0.242 5000+ $0.237 10000+ $0.228 25000+ $0.219 More Less

TEXAS INSTRUMENTS

IC, DE/ENCODER MULTIPLEX/DEMUL

1,033 in stock

Each

1+ $0.66 10+ $0.543 100+ $0.35 500+ $0.315 1000+ $0.28 2500+ $0.254 10000+ $0.228 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,177 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.66 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.66
10 + $0.543
100 + $0.35
500 + $0.315
1000 + $0.28
2500 + $0.254
10000 + $0.228
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.