Low

CD74HC123PWR - 

Monostable Multivibrator, 74HC123, 25 ns, 5.2 mA, 2 V to 6 V, TSSOP-16

CD74HC123PWR - Monostable Multivibrator, 74HC123, 25 ns, 5.2 mA, 2 V to 6 V, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
CD74HC123PWR
Newark Part No.:
94T4994
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC123PWR is a CMOS dual retriggerable Monostable Multivibrator with RESET. It is retriggerable and differ only in that the 123 types can be triggered by a negative to positive RESET pulse, whereas the 423 types do not have this feature. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the A\ and B inputs occur at a particular voltage level and is not related to the rise and fall times of the trigger pulses. Once triggered, the output pulse width may be extended by retriggering inputs A\ and B. The output pulse can be terminated by a low level on the RESET (R) pin. Trailing edge triggering (A\) and leading edge triggering (B) inputs are provided for triggering from either edge of the input pulse. If either Mono is not used each input on the unused device (A\, B and R\) must be terminated high or low.
  • Overriding RESET terminates output pulse
  • Triggering from the leading or trailing edge
  • Q and Q\ Buffered outputs
  • Separate resets
  • Wide range of output-pulse widths
  • Schmitt trigger on both A and B inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HC123
:
Retriggerable Monostable
:
5.2mA
:
2V
:
6V
:
TSSOP
:
16Pins
:
25ns
:
74HC
:
74123
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

537 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.56 $ 0.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
10 + $0.463
25 + $0.403
50 + $0.342
100 + $0.282
250 + $0.261
500 + $0.239
1000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.