Low

TEXAS INSTRUMENTS  CD74ACT280MG4  9 BIT PARITY GENERATOR, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 9
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 66F5249 - Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55 C; Operating Temperature Max:125 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66F5249
CD74ACT280M

CD74ACT280M

TEXAS INSTRUMENTS

9 BIT PARITY GENERATOR, SOIC-14

9 BIT PARITY GENERATOR, SOIC-14; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55 C; Operating Temperature Max:125 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.441 1000+ $0.409 2500+ $0.358 5000+ $0.352 More pricing

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought