TEXAS INSTRUMENTS  CD74ACT280M  9 BIT PARITY GENERATOR, SOIC-14

TEXAS INSTRUMENTS CD74ACT280M

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 9
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 900

Order multiple quantity: 50

Price: $0.467 $0.467

Buy

Price

Quantity List Price
500 - 999 $0.467
1000 - 2499 $0.435
2500 - 4999 $0.378
5000 - 9999 $0.372
10000+ $0.369
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought