Low

CD74ACT273E - 

Flip-Flop, with Reset, Non Inverted, Positive Edge, 74ACT273, D, 13.5 ns, 85 MHz, 24 mA, DIP

CD74ACT273E - Flip-Flop, with Reset, Non Inverted, Positive Edge, 74ACT273, D, 13.5 ns, 85 MHz, 24 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74ACT273E
Newark Part No.:
67K0096
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74ACT273E is an octal D-type Flip-flop with reset. It utilizes advanced CMOS logic technology. Information at the D input is transferred to the Q output on the positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset (MR\). Resetting is accomplished by a low voltage level independent of the clock.
  • Buffered inputs
  • SCR-Latchup-resistant CMOS process and circuit design
  • Speed of bipolar F, AS and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current

Applications

Defence, Military & Aerospace

Product Information

:
74ACT273
:
D
:
13.5ns
:
85MHz
:
24mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
4.5V
:
5.5V
:
74ACT
:
74273
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

362 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.703
100 + $0.54
500 + $0.477
1000 + $0.377
2500 + $0.334
10000 + $0.322
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.