Low

TEXAS INSTRUMENTS  CD74AC74M96E4  Flip-Flop, Complementary, Differential, Positive Edge, 74AC74, D, 10 ns, 110 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS CD74AC74M96E4
Technical Data Sheet (10.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AC74
Flip-Flop Type:
D
Propagation Delay:
10ns
Frequency:
110MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74AC
Logic IC Base Number:
7474
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, 74AC CMOS, SMD, 74AC74, SOIC14

TEXAS INSTRUMENTS

507:  in stock

Price for: Each

1+ $0.694 10+ $0.582 100+ $0.376 1000+ $0.30 More pricing

Buy

Associated Products