Low

TEXAS INSTRUMENTS  CD74AC283EE4  IC, 4BIT BINARY FULL ADDER, 18.2NS DIP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.3V to 3.85V
  • Input Voltage Max: 3.85V
  • Input Voltage Min: 300mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 18.2ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V
  • Supply Voltage Range: 1.5V to 5.5V

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 725

Order multiple quantity: 25

Price: $0.585

Buy

Price

Quantity List Price
500 - 999 $0.585
1000 - 1999 $0.518
2000 - 4999 $0.472
5000 - 999999999 $0.423

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66F5300
CD74AC283E
Technical Data Sheet}  

CD74AC283E

TEXAS INSTRUMENTS

IC, 4BIT BINARY FULL ADDER, 18.2NS DIP16

IC, 4BIT BINARY FULL ADDER, 18.2NS DIP16; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Input Voltage Min:0.3V; Input Voltage Max:3.85V; No. of Bits:4bit; Propagation Delay:18.2ns; Logic Case Style:DIP; No. of Pins:16; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.585 1000+ $0.518 2000+ $0.472 5000+ $0.423

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought