Low

TEXAS INSTRUMENTS  CD74AC280M  LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 9
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.721

Buy

Price

Quantity List Price
1 - 9 $0.721
10 - 99 $0.573
100 - 499 $0.428
500 - 999 $0.315
1000 - 2499 $0.288
2500 - 9999 $0.251
10000 - 24999 $0.245
25000+ $0.239

TEXAS INSTRUMENTS-CD74AC280M-LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC;LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought