TEXAS INSTRUMENTS  CD74AC20E  IC, LOGIC, DUAL 4-INPUT NAND, 14DIP

TEXAS INSTRUMENTS CD74AC20E

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 4
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V

Availability

Availability:  243

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.677 $0.677

Buy

Price

Quantity List Price
1 - 9 $0.677
10 - 99 $0.538
100 - 499 $0.401
500 - 999 $0.295
1000 - 2499 $0.269
2500 - 9999 $0.235
10000 - 24999 $0.23
25000+ $0.225
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83C4233
74AC20PC

74AC20PC

FAIRCHILD SEMICONDUCTOR

IC, DUAL NAND GATE, 4I/P, DIP-14

418 

Price for: Each 1

1+ $0.13 Promotional price 10+ $0.13 Promotional price 100+ $0.13 Promotional price 1000+ $0.13 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought