Low

CD4585BE - 

Digital Comparator, CD4585, Magnitude, 4 Channels, 4bit, DIP, 16 Pins

CD4585BE - Digital Comparator, CD4585, Magnitude, 4 Channels, 4bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD4585BE
Newark Part No.:
67K0091
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4585BE is a 4-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is 'less than', 'equal to' or 'greater than' a second 4-bit word. The CD4585B has eight comparing inputs (A3, B3, through A0, B0), three outputs (AB) and three cascading inputs (AB) that permit systems designers to expand the comparator function to 8, 12, 16.....4N bits. When a single CD4585B is used, the cascading inputs are connected as follows: (AB) = high.
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V

Applications

Automation & Process Control, Motor Drive & Control

Product Information

:
CD4585
:
Magnitude
:
4Channels
:
4bit
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4585
:
-55°C
:
125°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,181 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$0.62 $ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
10 + $0.51
100 + $0.311
500 + $0.276
1000 + $0.24
2500 + $0.205
10000 + $0.191
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.