Low

CD4541BM - 

Timer, Oscillator & Pulse Generator IC, CMOS Programmable Timer, 6 MHz, 3 V to 18 V, SOIC-14

CD4541BM - Timer, Oscillator & Pulse Generator IC, CMOS Programmable Timer, 6 MHz, 3 V to 18 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
CD4541BM
Newark Part No.:
74C8176
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4541BM is a CMOS Programmable Timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components, an automatic power-on reset circuit and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input. The output from this timer is the Q or Q output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time-select inputs A and B. The output is available in either of two modes selectable via the MODE input, pin 10. When this MODE input is a logic 1, the output will be a continuous square wave having a frequency equal to the oscillator frequency divided by 2N. With the MODE input set to logic 0 and after a MASTER RESET is initiated, the output (assuming Q output has been selected) changes from a low to a high state after 2N-1 counts and remains in that state until another MASTER RESET pulse is applied or the MODE input is set to a logic 1.
  • 100Ω at VDD=15V Typical low symmetrical output resistance
  • Built-in low-power RC oscillator
  • AUTO or MASTER RESET Disables oscillator during reset to reduce power dissipation
  • Operates with very slow clock rise and fall times
  • Symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Clock & Timing

Product Information

:
6MHz
:
3V
:
18V
:
SOIC
:
14Pins
:
-55°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LOGIC, PROGRAMMABLE TIMER, 14SOIC

2,032 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,593 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.49 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.405
100 + $0.247
500 + $0.219
1000 + $0.191
2500 + $0.163
10000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.