Low

CD4541BE - 

Timer, Oscillator & Pulse Generator IC, CMOS Programmable Timer, 6 MHz, 3 V to 18 V, DIP-14

CD4541BE - Timer, Oscillator & Pulse Generator IC, CMOS Programmable Timer, 6 MHz, 3 V to 18 V, DIP-14
CD4541BE - Timer, Oscillator & Pulse Generator IC, CMOS Programmable Timer, 6 MHz, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4541BE
Newark Part No.:
67K0089
Product Range
CD4000 LOGIC Series

Product Overview

The CD4541BE is a high voltage type (20V rating) CMOS programmable timer in 14 pin DIP package. This programmable timer consists of 16 stage binary counter, an oscillator that is controlled by external RC components (2 resistors and capacitor), an automatic power on reset circuit and output control logic. The counter increments on positive edge clock transitions and can also be reset via MASTER RESET input. The output from this timer is Q or Q\ output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time select inputs A and B. The output is available in either of two modes selectable via MODE input (pin 10) and timing is initialized by setting AUTO RESET input (pin 5) to logic "0" and turning power on.
  • Low symmetrical output resistance is typically 100 ohm at VDD = 15V
  • Supply voltage range from 3V to 18V
  • Oscillator frequency range from DC to 100KHz
  • External clock (applied to Pin 3) can be used instead of oscillator
  • Operates as 2^N frequency divider or as single transition timer
  • Operates with very slow clock rise and fall times
  • Symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Applications

Clock & Timing

Warnings

This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.

Product Information

:
6MHz
:
3V
:
18V
:
DIP
:
14Pins
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,284 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.