Low

TEXAS INSTRUMENTS  CD4521BM  LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC

TEXAS INSTRUMENTS CD4521BM
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency:
2.5MHz
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Digital IC Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FREQUENCY DIVIDER, 18V, 16-SOIC FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.336 2500+ $0.315

Buy

FREQUENCY DIVIDER, 18V, 16-SOIC

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.151 10000+ $0.14 25000+ $0.133 50000+ $0.128

Buy

24 STAGE FREQUENCY DIVIDER AND OSCILLATOR, SOIC-24

NXP

0

Price for: Each

2500+ $0.332

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.