Low

TEXAS INSTRUMENTS  CD4521BM  IC, FREQUENCY DIVIDER, 18V, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Frequency: 2.5MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Mode: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2080

Order multiple quantity: 40

Price: $0.198

Buy

Price

Quantity List Price
1000 - 4999 $0.198
5000 - 9999 $0.182
10000 - 24999 $0.155
25000 - 49999 $0.152
50000+ $0.148

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86H9741
CD4521BMT

CD4521BMT

TEXAS INSTRUMENTS

IC, FREQUENCY DIVIDER, 18V, 16-SOIC, FULL REEL

IC, FREQUENCY DIVIDER, 18V, 16-SOIC, FULL REEL; No. of Timers:-; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.333 2000+ $0.315 5000+ $0.313 10000+ $0.31

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

83C6124
CD4521BM96

CD4521BM96

TEXAS INSTRUMENTS

IC, FREQUENCY DIVIDER, 18V, 16-SOIC

IC, FREQUENCY DIVIDER, 18V, 16-SOIC; No. of Timers:-; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.167 5000+ $0.153 10000+ $0.131 25000+ $0.128 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

50R5121
CD4521BM

CD4521BM

TEXAS INSTRUMENTS

LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC

LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,004

1+ $0.517 10+ $0.393 100+ $0.26 1000+ $0.193 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
70R5318
HEF4521BT,652

HEF4521BT,652

NXP

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24; No. of Inputs:24; Clock Frequency:35MHz; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $0.183 Promotional price 10+ $0.183 Promotional price 25+ $0.183 Promotional price 100+ $0.183 Promotional price more…

Buy

(Available until stock is exhausted)

  • 309 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought