Low

CD4511BE - 

BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

CD4511BE - BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4511BE
Newark Part No.:
60K5141
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4511BE is a CMOS BCD to 7 segment LED latch decoder driver in 16 pin DIP package. It is constructed with CMOS logic and NPN bipolar transistor output devices on a single monolithic structure. This device combines low quiescent power dissipation and high noise immunity features of RCA CMOS with NPN bipolar output transistors capable of sourcing up to 25mA. This capability allows CD4511B to drive LED's and other displays directly. Lamp test, blanking and latch enable or strobe inputs are provided to test display, shut off or intensity modulate and store BCD code. Several different signals may be multiplexed and displayed when external multiplexing circuitry is used.
  • High output sourcing capability up to 25mA
  • Supply voltage range from 3V to 18V
  • Input latches for BCD code storage
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Applications

LED Lighting

Product Information

:
CD4511
:
Latch / Decoder / Driver
:
7Outputs
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4511
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,325 Further stock expected to ship on Mar 14, 2018

2,075 Further stock expected to ship on Mar 22, 2018

More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

88K3486 - BCD to 7 Segment Latch / Decoder / Driver, 7 Output, 3 V to 18 V, DIP-16

25M8522 - IC, 4000 CMOS, 4511, DIP16, 18V

More Available From Our Partner Avnet
View pricing and availability
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.437
100 + $0.267
500 + $0.237
1000 + $0.206
2500 + $0.176
10000 + $0.164
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.