Low

TEXAS INSTRUMENTS  CD4098BPWR  Monostable Multivibrator, CD4098, 100 ns, 6.8 mA, 3 V to 18 V, TSSOP-16

TEXAS INSTRUMENTS CD4098BPWR
Manufacturer Part No:
CD4098BPWR
Newark Part No.:
74C8143
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
CD4098
Multivibrator Type:
Monostable
Output Current:
6.8mA
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Propagation Delay:
100ns
Logic IC Family:
CD4000
Logic IC Base Number:
4098
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor