Low

CD4094BE - 

Shift Register, CD4094, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

CD4094BE - Shift Register, CD4094, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD4094BE
Newark Part No.:
06F2627
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4094BE is a CMOS 8-stage Shift-and-Store Bus Register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the strobe input is high. Data in the storage register appears at the outputs whenever the output-enable signal is high. Data is available at the QS serial output terminal on positive clock edges to allow for high-speed operation in cascaded systems in which the clock rise time is fast. The same serial information, available at the Q'S terminal on the next negative clock edge, provides a means for cascading CD4094BE devices when the clock rise time is slow.
  • 3-state parallel outputs for connection to common bus
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Medium speed operation (5MHz at 10V)
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD4094
:
Serial to Parallel
:
1 Element
:
8bit
:
DIP
:
16Pins
:
3V
:
18V
:
Tri State
:
CD4000
:
4094
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, 4000 CMOS, 4094, DIP16, 18V

13,483 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

202 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,100 Further stock expected to ship on Mar 5, 2018

More stock available week commencing 4/30/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.