Low

TEXAS INSTRUMENTS  CD4093BE  NAND Gate, Schmitt Trigger, CD4093, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS CD4093BE
Manufacturer Part No:
CD4093BE
Newark Part No.:
60K5137
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

CD4093BE consists of four Schmitt trigger circuits. Each circuit functions as a two input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive- and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action on each input with no external components
  • Hysteresis voltage typically 0.9 V at VDD = 5V and 2.3V at VDD = 10V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package temperature range, 100nA at 18V and 25°C

 

Product Information

Logic Family / Base Number:
CD4093
Logic Type:
NAND Schmitt Trigger
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4093
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Consumer Electronics;
  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, CD4093, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.191 2500+ $0.163 10000+ $0.151 25000+ $0.143 More pricing

Buy

IC, 4000 CMOS, 4093, DIP14, 18V

TEXAS INSTRUMENTS

6,045:  in stock

Price for: Each

1+ $0.546 10+ $0.458 100+ $0.279 1000+ $0.216 More pricing

Buy
HCF4093YM013TR

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

25+ $0.107

Buy

Associated Products