Low

TEXAS INSTRUMENTS  CD4085BPWRG4  IC, DUAL AND/OR/INVERTER GATE, TSSOP-14

TEXAS INSTRUMENTS CD4085BPWRG4
Manufacturer Part No:
CD4085BPWRG4
Newark Part No.:
46M6204
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
CD4085
Logic Type:
AND / OR / Inverter Gate
Output Current:
6.8mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4085
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor