Low

TEXAS INSTRUMENTS  CD4081BEE4  AND Gate, CD4081, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS CD4081BEE4
Manufacturer Part No:
CD4081BEE4
Newark Part No.:
67K7925
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
CD4081
Logic Type:
AND
Output Current:
6.8mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4081
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, CD4081, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS

2,343 in stock

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

IC, 4000 CMOS, 4081, DIP14, 18V

TEXAS INSTRUMENTS

1,713:  in stock

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

QUAD 2-INPUT AND GATE, DIP-14

NEXPERIA

0

Price for: Each

1000+ $0.368 2500+ $0.343

Buy

Associated Products