Low

TEXAS INSTRUMENTS  CD4081BE  AND Gate, CD4081, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS CD4081BE
Manufacturer Part No:
CD4081BE
Newark Part No.:
60K5134
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD4081BE AND gate provides the system designer with direct implementation of the AND function and supplement the existing family of CMOS gates.
  • Medium Speed Operation
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full temperature range: 100nA at 18 V and 25°C
  • Standardised, symmetrical output characteristics

 

Product Information

Logic Family / Base Number:
CD4081
Logic Type:
AND
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4081
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Clock & Timing;
  • Consumer Electronics;
  • Robotics

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, CD4081, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.191 2500+ $0.163 10000+ $0.151 25000+ $0.143 More pricing

Buy

IC, 4000 CMOS, 4081, DIP14, 18V

TEXAS INSTRUMENTS

4,703:  in stock

Price for: Each

1+ $0.483 10+ $0.405 100+ $0.247 1000+ $0.191 More pricing

Buy

QUAD 2-INPUT AND GATE, DIP-14

NEXPERIA

0

Price for: Each

1000+ $0.368 2500+ $0.343

Buy

Associated Products