Low

CD4076BE - 

Shift Register, D Type, CD4076, 1 Element, 4 bit, DIP, 16 Pins

CD4076BE - Shift Register, D Type, CD4076, 1 Element, 4 bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD4076BE
Newark Part No.:
68K1099
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4076BE is a 4-bit CMOS D-type Register with clock and 3-state outputs. Data disable inputs are provided to control the entry of data into the flip-flops. When both data disable inputs are low, data at the D inputs are loaded into their respective flip-flops on the next positive transition of the clock input. Output disable inputs are also provided. When the output disable inputs are both low, the normal logic states of the four outputs are available to the load. The outputs are disabled independently of the clock by a high logic level at either output disable input and present a high impedance.
  • Three-state outputs
  • Input disabled without gating the clock
  • Gated output control lines for enabling or disabling the outputs
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • ±10mA DC input current

Applications

Industrial

Product Information

:
CD4076
:
-
:
1 Element
:
4bit
:
DIP
:
16Pins
:
3V
:
18V
:
Tri State
:
CD4000
:
4076
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

605 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.441
100 + $0.269
500 + $0.239
1000 + $0.208
2500 + $0.177
10000 + $0.165
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.