Low

CD4069UBE - 

Inverter, CD4069, 6 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4069UBE - Inverter, CD4069, 6 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4069UBE
Newark Part No.:
60K5127
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4069UBE is a CMOS hex inverter in 14 pin DIP package. It consists of six CMOS inverter circuits. The CD4069UBE is intended for all general purpose inverter applications where medium power TTL drive and logic level conversion capabilities are not required. Typical application includes logic inversion, pulse shaping, oscillators and high input impedance amplifiers.
  • Supply voltage range from 3V to 18V
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • Operating temperature range from -55°C to 125°C

Product Information

:
CD4069
:
Inverter
:
6.8mA
:
1
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4069
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.101

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

293 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.