Low

CD4068BE - 

AND / NAND Gate, CD4068, 8 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4068BE - AND / NAND Gate, CD4068, 8 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4068BE - AND / NAND Gate, CD4068, 8 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4068BE
Newark Part No.:
60K5126
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4068BE is a CMOS 8-input NAND/AND Gate provides the system designer with direct implementation of the positive-logic 8-input NAND and AND functions and supplements the existing family of CMOS gates.
  • Medium speed operation - tPHL, tPLH=75ns (typical) at VDD=10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD4068
:
AND / NAND Gate
:
6.8mA
:
8
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4068
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,929 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.